JCB09DYFR

Heilind Number:SULJCB09DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DYFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DYFR
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB09DYFR

Detailed Description

Introducing SKU JCB09DYFR, a high-performance female connector designed for precision connectivity in electronic applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable performance. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The cantilever contact type and surface mount termination method make it easy to install on metal boards. Operating at a voltage of 300 VAC and an amperage of 1 A, it meets strict industry standards for safety and efficiency. Suitable for board-to-board and card edge connections, this connector has 18 positions and a pitch of 1.27 mm (.05 in), allowing for high-density installations. Its wide operating temperature range of -65 to 150 °C makes it ideal for use in various environments. With a compact size of .61 in height and 9.4 mm width (.37 in), it is perfect for space-constrained applications. The JCB09DYFR is a top choice for demanding electronic designs, offering high reliability and performance.