JCB09DYFT

Heilind Number:SULJCB09DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DYFT
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB09DYFT

Detailed Description

The JCB09DYFT features a female connector designed for high-performance applications, offering a secure and reliable connection. Constructed with PA9T and Beryllium Copper materials, it ensures durability and efficient conductivity. With a contact plating of gold and termination plating of Matte Tin, it guarantees optimal signal transmission and corrosion resistance. This connector, with two rows and 18 positions, is ideal for board-to-board or card edge connections. Its cantilever contact type and surface mount termination method make installation easy and efficient. Operating within a wide temperature range of -65 to 150 °C, and with a voltage rating of 300 VAC, it is suitable for various environments. The threaded mount type and straight orientation further enhance its versatility. Measuring 15.49 mm in height and 9.4 mm in width, it offers a compact yet robust solution. Whether in aerospace, telecommunications, or industrial applications, this connector ensures high reliability and performance.