JCB09DYHD

Heilind Number:SULJCB09DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DYHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DYHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULJCB09DYHD

Detailed Description

Introducing the JCB09DYHD, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PA9T and beryllium copper, this connector ensures excellent conductivity and long-lasting performance. With a current rating of 1A and a voltage capacity of 300VAC, it is ideal for demanding industrial applications. The two-row design and cantilever contact type provide secure and stable connections. Gold-plated contacts guarantee low contact resistance and optimal signal integrity. With a pitch of 1.27mm, it offers precise and compact PCB integration. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's straight orientation and clearance hole mount type facilitate easy installation. With 18 positions and a tail length of 3.18mm, it accommodates multiple connections. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures corrosion resistance. This connector is part of our extensive range of high-quality PCB connectors, making it a reliable choice for your connectivity needs. (Word count: 169)