JCB09DYHN

Heilind Number:SULJCB09DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULJCB09DYHN

Detailed Description

The JCB09DYHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable electrical connectivity. With a current rating of 1A and a voltage capacity of 300VAC, this connector is suitable for power and signal transmission. Its 18 positions and dual-row design offer ample connectivity options. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the cantilever contact type ensures secure mating. Operating in temperatures ranging from -65 to 150°C, it is built to withstand harsh environmental conditions. With a termination method of thru-hole and termination plating of matte tin, installation is straightforward and reliable. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for use in aerospace, defense, and industrial applications, the JCB09DYHN guarantees high performance and longevity.