JCB09DYHR

Heilind Number:SULJCB09DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DYHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DYHR
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB09DYHR

Detailed Description

The JCB09DYHR is a high-performance connector designed for demanding applications. Featuring PA9T & Beryllium Copper construction, it ensures durability and reliability. With a current rating of 1A and voltage handling up to 300VAC, it meets stringent power requirements. The female connector with two rows and 18 positions, along with metal board lock mount type, offers secure and stable connections. Using thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity. The 1.27mm pitch and cantilever contact type enable precise signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact design (15.49mm height, 9.4mm width), it is ideal for board-to-board and card edge connections in various electronic devices. Terminated with matte tin plating, it ensures long-term performance. The JCB09DYHR complies with high-reliability standards and is a perfect choice for critical applications.