JCB09DYHT

Heilind Number:SULJCB09DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULJCB09DYHT

Detailed Description

Introducing the JCB09DYHT, a high-performance board to board PCB connector designed for demanding industrial applications. With a contact material of Beryllium Copper and contact plating in Gold, this connector ensures reliable and low-resistance connections. Featuring a threaded mount type and thru-hole termination method, it offers secure attachment to PCBs. The cantilever contact type and straight orientation make it easy to insert and remove cables. With 18 positions and a pitch of 1.27mm, it provides ample connectivity options. Operating at temperatures ranging from -65 to 150°C, it is suitable for extreme environments. The Matte Tin termination plating enhances durability. Measuring .61 inches in height and 9.4mm in width, it is compact yet sturdy. Trust the JCB09DYHT for efficient and durable board-to-board connections in your industrial setups.