JCB09DYRD

Heilind Number:SULJCB09DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DYRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULJCB09DYRD

Detailed Description

Introducing the JCB09DYRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 1A and a voltage rating of 300VAC, it meets the needs of power-intensive systems. The contact material of Beryllium Copper with gold plating offers excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation make it easy to install and maintain. With two rows and 18 positions, it provides ample connectivity options. The termination method of card extender with clearance hole mount type offers secure attachment to PCBs. Operating within a wide temperature range of -65 to 150°C, it is suitable for aerospace, defense, and industrial applications. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it ensures durable performance over time. Trust the JCB09DYRD for seamless board-to-board connections in your critical systems.