JCB09DYRN

Heilind Number:SULJCB09DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DYRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULJCB09DYRN

Detailed Description

Introducing the JCB09DYRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in), this connector features 18 positions across 2 rows, making it ideal for complex circuitry. Its female gender and cantilever contact type ensure secure and reliable connections. Crafted from PA9T and Beryllium Copper, it offers durability and excellent conductivity. The gold-plated contacts guarantee low contact resistance, while the matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), allows for efficient PCB layout. Trust the JCB09DYRN for high-speed data transmission and signal integrity in aerospace, defense, and industrial applications. Elevate your connectivity with this rugged and reliable solution.