JCB09DYRQ

Heilind Number:SULJCB09DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULJCB09DYRQ

Detailed Description

Introducing SKU JCB09DYRQ, a high-performance female connector designed for board-to-board PCB applications. With a unique combination of PA9T and Beryllium Copper materials, this connector ensures durability and reliable conductivity. Featuring a straddle mount design with 2 rows and 18 positions, it offers versatile connectivity options. The contact material, Beryllium Copper, and gold plating guarantee optimal signal transmission. Operating at a maximum voltage of 300 VAC and an extended temperature range of -65 to 150 °C, this connector is suitable for various environments. The cantilever contact type and card extender termination method allow for secure and efficient connections. With a pitch of 1.27 mm (.05 in) and a compact size of .61 in height and 9.4 mm width (.37 in), it is ideal for space-constrained applications. Trust in the reliability and performance of this connector for your PCB connectivity needs.