JCB09DYRT

Heilind Number:SULJCB09DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DYRT
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:18
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB09DYRT

Detailed Description

Introducing SKU JCB09DYRT, a high-performance connector designed for precision connectivity in electronic systems. Crafted with PA9T and Beryllium Copper materials, this female connector guarantees optimal conductivity and durability. With a 1A amperage rating, it ensures reliable power transmission. Featuring two rows, threaded mount type, and cantilever contact type, it offers secure and efficient mating. The gold-plated Beryllium Copper contacts provide excellent signal integrity, while the matte tin termination ensures corrosion resistance. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With 18 positions and a compact design, it facilitates dense PCB layouts. Trusted for board-to-board and card edge connections, this connector is a vital component in high-reliability electronic assemblies.