JCB100DHAR

Heilind Number:SULJCB100DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULJCB100DHAR

Detailed Description

The JCB100DHAR is a high-performance female connector designed for demanding electronic applications. Featuring two rows of contacts made from PA9T and Beryllium Copper with Gold plating, this connector ensures reliable and efficient signal transmission. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it meets the strictest industry standards. The Hairpin contact type and Right Angle orientation make it suitable for tight spaces and board-to-board connections. With 200 positions and a termination method of Thru Hole, it offers versatility in design. Operating in temperatures ranging from -65 to 150 °C, it is ideal for harsh environments. The Matte Tin termination plating guarantees durability. Measuring at .915 in (23.24 mm) in height and 9.4 mm (.37 in) in width, it is compact yet robust. The JCB100DHAR is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.