JCB100DHAT

Heilind Number:SULJCB100DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULJCB100DHAT

Detailed Description

JCB100DHAT features a robust construction with PA9T and Beryllium Copper materials, ensuring durability and reliable performance. Designed for high-speed data transmission, this female connector offers a current rating of 1A and voltage of 300VAC. With two rows and 200 positions, it allows for efficient PCB connections. The threaded mount type and through-hole termination method provide secure installation. Gold-plated Beryllium Copper contacts ensure optimal conductivity, while the hairpin design and right-angle orientation facilitate easy mating. Operating within a wide temperature range of -65 to 150°C, it is suitable for demanding industrial applications. With a compact size and a connector height of 23.24mm, it saves space on the PCB. The matte tin termination plating enhances solderability. Ideal for hi-rel environments, this connector is a reliable choice for board-to-board and card edge connections.