JCB100DHBN

Heilind Number:SULJCB100DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DHBN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULJCB100DHBN

Detailed Description

Introducing the JCB100DHBN, a high-performance female connector designed for PA9T & Beryllium Copper applications. With a compact design featuring two rows of hairpin contacts, this connector offers reliable connectivity in demanding environments. Its gold-plated contact surfaces ensure low contact resistance and high signal integrity, while the matte tin termination plating provides excellent solderability. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industrial and commercial applications. The right-angle orientation and 1.27 mm pitch make it easy to integrate into PCB assemblies, while the 200 positions allow for versatile connectivity options. With a connector height of .915 in and a width of 9.4 mm, it offers a compact yet robust solution for board-to-board and card edge connections. Trust the JCB100DHBN for your critical connectivity needs.