JCB100DHBR

Heilind Number:SULJCB100DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DHBR
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB100DHBR

Detailed Description

Introducing the JCB100DHBR, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a sturdy metal board lock mount type, ensuring secure installation. With two rows and 200 positions, it offers ample connectivity options. The termination method is thru-hole, guaranteeing reliable soldering. Contact material is beryllium copper with gold plating, providing excellent conductivity and durability. Operating at a voltage of 300 VAC and an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The hairpin contact type and right-angle orientation facilitate easy mating. With a pitch of 1.27mm, it enables precise connections. Its compact design, with a height of 23.24mm and width of 9.4mm, saves space on the PCB. The termination plating is matte tin, further enhancing its performance. Ideal for high-reliability applications, this connector is a top choice for engineers seeking quality and durability.