JCB100DHBT

Heilind Number:SULJCB100DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DHBT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB100DHBT

Detailed Description

Introducing the JCB100DHBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capacity of 300VAC, it is ideal for power and signal transmission. The two rows of Hairpin contacts, plated with gold for superior conductivity, offer a total of 200 positions with a pitch of 1.27mm (.05in). Its right-angle orientation and threaded mounting make it easy to install in tight spaces. With an operating temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Matte Tin termination plating provides durability and longevity. Measuring .915in (23.24mm) in height and 9.4mm (.37in) in width, it is compact yet robust. Whether used in aerospace, industrial, or telecommunications applications, the JCB100DHBT guarantees high reliability and performance.