JCB100DHFD

Heilind Number:SULJCB100DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DHFD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB100DHFD

Detailed Description

Introducing the JCB100DHFD, a cutting-edge board-to-board PCB connector designed for high-performance applications. Crafted from PA9T and featuring Beryllium Copper contacts with Gold plating, this connector ensures reliable power delivery with an amperage rating of 1A and a voltage capacity of 300VAC. With 200 positions spread across two rows, it offers ample connectivity in a compact form factor. The surface-mount termination method and clearance hole mount type make installation a breeze, while the straight orientation and hairpin contact type guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built for durability. Its matte Tin termination plating enhances conductivity, and with a connector height of 15.49mm and a width of 9.4mm, it fits seamlessly into any PCB layout. Ideal for demanding environments, the JCB100DHFD is the epitome of reliability in high-speed data and power transmission.