JCB100DHFN

Heilind Number:SULJCB100DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DHFN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB100DHFN

Detailed Description

The JCB100DHFN is a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05 in) and featuring two rows with hairpin contacts made of durable beryllium copper, this connector ensures reliable signal transmission. The contact plating of gold offers excellent conductivity and corrosion resistance. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, it guarantees stable performance even in harsh environments. The Surface Mount termination method and Matte Tin plating make it easy to install on PCBs. Measuring just 9.4mm (.37 in) in width and with a low profile height of 15.49mm (.61 in), it is ideal for space-constrained designs. With 200 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. This connector is perfect for applications where reliability and performance are paramount.