JCB100DHFT

Heilind Number:SULJCB100DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DHFT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB100DHFT

Detailed Description

The JCB100DHFT is a high-performance female board-to-board PCB connector designed for industrial applications. It features two rows of hairpin contacts, with a total of 200 positions, ensuring reliable connectivity. Constructed with PA9T and Beryllium Copper, this connector offers durability and excellent electrical conductivity. Its surface mount termination method and threaded mount type make for easy installation. With gold contact plating and matte tin termination plating, it guarantees optimal signal transmission and resistance to corrosion. Operating at a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. Meeting voltage requirements of 300 VAC and offering an amperage of 1 A, this connector is ideal for high-power applications. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. The JCB100DHFT is a reliable and high-quality solution for your connectivity needs.