JCB100DHHD

Heilind Number:SULJCB100DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULJCB100DHHD

Detailed Description

The JCB100DHHD is a high-performance board-to-board PCB connector featuring PA9T and Beryllium Copper construction for enhanced durability. Designed for female gender with two rows, it offers a secure mount through clearance hole installation. The thru-hole termination method ensures reliable connectivity, with contacts made of Beryllium Copper and plated with gold for optimal signal transmission. With a pitch of 1.27mm (.05in) and voltage rating of 300VAC, it supports high-speed data transfer in various applications. Featuring hairpin contacts in a straight orientation, this connector offers 200 positions with a tail length of 3.18mm (.125in). Operating efficiently in a wide temperature range from -65 to 150°C, it guarantees performance in harsh environments. With a compact design measuring 15.49mm (.61in) in height and 9.4mm (.37in) in width, it is suitable for space-constrained installations. Terminated with matte tin plating, it ensures long-lasting corrosion resistance. Perfect for hi-rel applications, the JCB100DHHD is a reliable solution for demanding PCB connectivity needs.