| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB100DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 200 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 200 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB100DHHN |
JCB100DHHN
| Heilind Number: | SULJCB100DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB100DHHN |
| ECAD Model: |
Specifications
Detailed Description
JCB100DHHN, a high-performance PCB connector, boasts superior construction with PA9T and Beryllium Copper materials ensuring reliable connectivity. Designed for female gender with two rows and no mounting required, it features Thru Hole termination and Gold plating on Hairpin contacts, guaranteeing efficient signal transmission. With a pitch of 1.27mm and voltage rating of 300 VAC, this connector offers optimal performance in demanding applications. Its straight orientation, 200 positions, and 3.18mm tail length provide versatility in installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it meets RoHS compliance with Matte Tin termination plating. Perfect for hi-rel environments, the JCB100DHHN is a top choice in Board to Board PCB and Card Edge connector solutions.

