JCB100DHHR

Heilind Number:SULJCB100DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DHHR
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB100DHHR

Detailed Description

The JCB100DHHR is a high-performance, two-row female connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. This connector, with a pitch of 1.27mm (.05in) and hairpin contact type, provides secure and efficient connections. Its straight orientation and 200 positions make it versatile for various board-to-board or card edge configurations. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's metal board lock mount type and thru-hole termination method ensure stability during assembly. Its matte tin termination plating enhances solderability. With a compact size of 15.49mm (.61in) in height and 9.4mm (.37in) in width, it saves space on PCBs. The JCB100DHHR is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.