JCB100DHHT

Heilind Number:SULJCB100DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DHHT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB100DHHT

Detailed Description

JCB100DHHT features a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, it ensures durability and reliable conductivity. With a 1A amperage rating, 300VAC voltage, and operating temperature range of -65 to 150°C, it guarantees safe and efficient performance. The connector, featuring 2 rows with 200 positions, is suitable for high-density connections. Its threaded mount type and thru-hole termination method provide secure and stable installation. Gold-plated Beryllium Copper contacts with hairpin design offer excellent signal transmission. The 1.27mm pitch and straight orientation facilitate easy mating. With a tail length of 3.18mm, connector height of 15.49mm, and width of 9.4mm, it ensures compatibility with various systems. The matte tin termination plating enhances solderability. Ideal for industries requiring superior connectivity, this product is a reliable choice for mission-critical applications.