JCB100DHLD

Heilind Number:SULJCB100DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DHLD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DHLD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULJCB100DHLD

Detailed Description

Introducing the JCB100DHLD, a high-performance board-to-board PCB connector designed for critical applications. Engineered with precision and durability in mind, this connector features PA9T and beryllium copper construction, ensuring reliable connectivity even in harsh environments. With a contact material of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The hairpin contact type and thru-hole termination method guarantee secure and stable connections, while the straight orientation and 1.27mm pitch allow for easy installation. With 200 positions and a current rating of 1A, this connector is perfect for high-density circuitry. Operating in a wide temperature range of -65 to 150°C and rated for 300VAC, it meets the demands of aerospace, defense, and other hi-rel industries. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust the JCB100DHLD for your most demanding PCB interconnect needs.