| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB100DHLN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 200 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 200 |
| SKU: | SULJCB100DHLN |
JCB100DHLN
| Heilind Number: | SULJCB100DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB100DHLN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB100DHLN, a high-performance board-to-board PCB connector designed for optimal signal transfer in demanding environments. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of applications. The gold-plated contacts and matte tin termination guarantee efficient power transmission and durability. With 200 positions and a pitch of 1.27mm, it offers high-density connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for use in harsh industrial settings. The straight orientation and no mounting design make installation easy and efficient. Trust the JCB100DHLN for secure and high-speed data transmission in your PCB designs.

