JCB100DHLR

Heilind Number:SULJCB100DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DHLR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULJCB100DHLR

Detailed Description

The JCB100DHLR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage withstand of 300VAC, it is suitable for a wide range of electronic systems. This female connector offers two rows of Hairpin contacts, plated with gold for optimal signal transmission. The straight orientation and thru-hole termination method make for easy installation on metal boards. With 200 positions and a pitch of 1.27mm, it provides ample connectivity in compact spaces. Operating efficiently in temperatures ranging from -65 to 150°C, it meets the requirements of various industries. The matte tin termination plating enhances durability, while the compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable board space. Trusted for its performance and reliability, the JCB100DHLR is a top choice for engineers in need of high-quality PCB connectors.