JCB100DHLT

Heilind Number:SULJCB100DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DHLT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DHLT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB100DHLT

Detailed Description

Featuring a robust construction and high-performance capabilities, the JCB100DHLT is a cutting-edge board-to-board PCB connector designed for demanding electronic applications. With a compact form factor and threaded mount type, it ensures secure and stable connections. The PA9T housing, paired with Beryllium Copper contacts plated with gold, guarantees excellent conductivity and durability. Boasting 200 positions in a 2-row configuration, this connector offers versatility in connectivity. Operating flawlessly in a wide temperature range from -65 to 150 °C, it is suitable for use in harsh environments. Its hairpin contact type and 1.27mm pitch deliver reliable signal transmission, while the matte tin termination plating enhances solderability. With a voltage rating of 300VAC and an amperage of 1A, the JCB100DHLT is a high-quality solution for your PCB interconnection needs.