JCB100DHND

Heilind Number:SULJCB100DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DHND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DHND
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULJCB100DHND

Detailed Description

Introducing the JCB100DHND, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female connectors, it offers secure and reliable connectivity. Featuring PA9T and Beryllium Copper construction, it ensures durability and optimal signal transmission. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. Operating at a voltage of 300 VAC and an amperage of 1 A, it is suitable for a wide range of electronic systems. The hairpin contact type and thru-hole termination method provide easy installation and maintenance. With its straight orientation and 200 positions, it offers versatility in PCB layout. Tested to withstand extreme temperatures from -65 to 150 °C, it is ideal for harsh environments. With a connector height of 15.49 mm and width of 9.4 mm, it offers a compact and space-saving solution. The JCB100DHND is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.