| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB100DHNN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 200 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 200 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB100DHNN |
JCB100DHNN
| Heilind Number: | SULJCB100DHNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB100DHNN |
| ECAD Model: |
Specifications
Detailed Description
The JCB100DHNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 300 VAC and amperage of 1 A, it is suitable for a wide range of electronic devices. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating offers durability. With two rows of hairpin contacts, each with 200 positions, this connector provides ample connectivity options. Its straight orientation and no mounting requirement make it easy to integrate into PCB assemblies. Operating within a wide temperature range of -65 to 150 °C, the JCB100DHNN is a dependable choice for mission-critical systems.

