JCB100DHNT

Heilind Number:SULJCB100DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DHNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DHNT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB100DHNT

Detailed Description

Introducing the JCB100DHNT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capability of 300VAC, it is suitable for a wide range of electronic devices. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Gold contact plating and hairpin contacts provide excellent signal integrity. With two rows and 200 positions on a 1.27mm pitch, it offers ample connectivity options. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte tin termination plating enhances durability. Perfect for aerospace, military, and industrial applications, the JCB100DHNT is a reliable solution for your connectivity needs.