JCB100DHRD

Heilind Number:SULJCB100DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DHRD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB100DHRD

Detailed Description

The JCB100DHRD is a high-performance board-to-board PCB connector designed for critical applications requiring reliable signal transmission. Featuring a unique combination of PA9T and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a low amperage rating of 1A and a voltage tolerance of 300VAC, it is suitable for a wide range of electronic devices. The connector is gendered female, with two rows of hairpin contacts plated in gold for optimal signal integrity. With a pitch of 1.27mm (.05in) and a total of 200 positions, it provides ample connectivity options. Its straddle orientation and clearance hole mount type make it easy to install on PCBs. The termination method is through card extender, with matte tin plating for added stability. Operating in temperatures ranging from -65 to 150°C, this connector ensures reliable performance even in harsh environments. With a compact design measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, it is perfect for space-constrained applications. The JCB100DHRD is part of our extensive range of hi-rel connectors, meeting the highest standards of quality and reliability.