JCB100DHRN

Heilind Number:SULJCB100DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DHRN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB100DHRN

Detailed Description

Introducing the JCB100DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and featuring contact material in Beryllium Copper with Gold plating, this connector ensures optimal conductivity and durability even in harsh environments. With a pitch of 1.27mm (.05 in) and 200 positions spread across 2 rows, it offers seamless connectivity for intricate circuit designs. The Hairpin contact type and Card Extender termination method guarantee secure and reliable connections. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact design, with dimensions of .61in connector height, 9.4mm connector width, and 4.06mm (.16 in) tail length, allows for efficient PCB integration. Matte Tin plating on the termination ensures long-term performance. Whether used in aerospace, telecommunications, or other critical industries, the JCB100DHRN delivers exceptional quality and reliability.