JCB100DHRT

Heilind Number:SULJCB100DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DHRT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB100DHRT

Detailed Description

Introducing the JCB100DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for power and signal transmission. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. With two rows of hairpin contacts and a pitch of 1.27mm (.05in), it provides a secure and precise connection. The threaded mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. With 200 positions and a connector height of 15.49mm (.61in), it offers high-density connectivity. The termination plating is matte tin, ensuring durability and longevity. In conclusion, the JCB100DHRT is a top-of-the-line connector for critical PCB interconnect needs.