JCB100DYFD

Heilind Number:SULJCB100DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DYFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DYFD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB100DYFD

Detailed Description

Introducing the JCB100DYFD, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T & BERYLLIUM COPPER;.0, this connector ensures reliable connectivity even in harsh environments. Featuring a 1A amperage and 300VAC voltage rating, it guarantees efficient power transmission. The female gender, dual-row design, and surface mount termination method make installation quick and easy. Constructed with beryllium copper contacts plated in gold, it offers superior conductivity and corrosion resistance. With 200 positions, a pitch of 1.27mm, and cantilever contact type, it enables precise and secure connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact size, with a connector height of .61 inches and a width of 9.4mm, ensures compatibility with various PCB layouts. The termination plated with matte tin further enhances durability. Classified under hi-rel, this connector meets stringent quality standards, making it ideal for aerospace, defense, and other mission-critical systems. Upgrade your connectivity solutions with the JCB100DYFD.