JCB100DYFN

Heilind Number:SULJCB100DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DYFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DYFN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB100DYFN

Detailed Description

Introducing SKU JCB100DYFN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring a female gender, it offers 200 positions across 2 rows, with a contact pitch of 1.27mm. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. With a voltage rating of 300VAC and an amperage of 1A, it operates efficiently in demanding electronic systems. The surface-mount termination method and cantilever contact type make installation straightforward. This connector, with a straight orientation and 2.54mm tail length, is suitable for various PCB designs. With an operating temperature range of -65 to 150°C and matte tin termination plating, it ensures performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for connectivity needs. Ideal for industrial and commercial applications, this JCB100DYFN connector is a reliable choice for high-reliability systems.