JCB100DYFR

Heilind Number:SULJCB100DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DYFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DYFR
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB100DYFR

Detailed Description

JCB100DYFR features a high-quality connector designed for PA9T & Beryllium Copper applications. With a current rating of 1 A and a voltage capacity of 300 VAC, this female connector offers reliable power connectivity. It comes with two rows, a metal board lock mount type, and surface mount termination method for easy installation. The contact material is Beryllium Copper with gold plating, ensuring efficient signal transmission. The 1.27 mm pitch and cantilever contact type provide precise connections. Suitable for high temperatures ranging from -65 to 150 °C, this connector guarantees performance in various environments. With 200 positions and a tail length of 2.54 mm, it accommodates multiple connections on a PCB. Its compact design, with a height of 15.49 mm and width of 9.4 mm, is ideal for space-constrained applications. The termination plating of matte tin enhances durability. This connector belongs to the Board To Board PCB Connectors and Card Edge Connectors category, making it a versatile solution for electronic projects. Note that it is not classified as a hi-rel component. For any inquiries, refer to the acronym JCB100DYFR.