JCB100DYFT

Heilind Number:SULJCB100DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DYFT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB100DYFT

Detailed Description

JCB100DYFT features a robust design with PA9T and Beryllium Copper construction, ensuring durability and reliable performance. This female connector boasts a 2-row layout with a Threaded mount type and Surface Mount termination method, making installation easy and secure. Its Cantilever contact type, made of Beryllium Copper and plated with Gold, guarantees excellent conductivity. With a pitch of 1.27mm (.05in) and voltage rating of 300 VAC, it is suitable for various applications. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector offers high reliability. The 200-position design, along with a tail length of 2.54mm (.1in), provides ample connectivity options. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it fits compactly on PCBs. The termination plating of Matte Tin ensures optimal signal transmission. Categorized under Board To Board PCB Connectors and Card Edge Connectors, the JCB100DYFT is a top choice for demanding electronic assemblies.