JCB100DYHD

Heilind Number:SULJCB100DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DYHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DYHD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB100DYHD

Detailed Description

The JCB100DYHD is a high-performance female PCB connector designed for demanding applications. Featuring two rows with a total of 200 positions, this connector ensures secure and reliable connectivity on your circuit board. The contact material, Beryllium Copper, and gold plating offer excellent conductivity and durability, while the clearance hole mount type and thru-hole termination method make installation easy. With a pitch of 1.27mm and voltage rating of 300VAC, this connector meets high-speed and high-power requirements. Its cantilever contact type and straight orientation further enhance signal transmission efficiency. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, saves space on your PCB. Additionally, the matte tin termination plating ensures robust solder connections. Perfect for use in hi-rel applications, the JCB100DYHD is a reliable choice for your connectivity needs.