JCB100DYHN

Heilind Number:SULJCB100DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DYHN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB100DYHN

Detailed Description

Introducing the JCB100DYHN, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows of female contacts with a pitch of 1.27mm (.05in), it offers a total of 200 positions for seamless data transmission. The gold-plated Cantilever contacts guarantee optimal signal integrity, while the Matte Tin termination provides durable solder connections. Operating at a voltage of 300 VAC and with an amperage of 1A, this connector is suitable for a wide range of power and signal applications. Its straight orientation and no mounting design make installation easy, with a connector height of .61in (15.49mm) and a width of 9.4mm (.37in). The JCB100DYHN is the ideal choice for high-reliability electronics, meeting stringent performance standards with an operating temperature range of -65 to 150°C. Upgrade your connectivity with this premium connector, a crucial component in ensuring seamless communication within your electronic systems.