JCB100DYRD

Heilind Number:SULJCB100DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DYRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULJCB100DYRD

Detailed Description

Experience superior connectivity with our JCB100DYRD, featuring PA9T & Beryllium Copper construction for optimal performance. Designed for female gender, it offers 2 rows with a clearance hole mount type for easy installation. The termination method of Card Extender ensures secure connections. Crafted with Beryllium Copper contacts plated in gold, it guarantees reliable conductivity. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector is suitable for various applications. Its cantilever contact type and straddle orientation accommodate precise connections. Boasting 200 positions and a tail length of .175 in (4.45mm), it enables efficient PCB connectivity. Operating in a wide temperature range from -65 to 150 °C, this connector is durable and versatile. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it offers a compact yet efficient solution. Featuring matte tin termination plating, it ensures durability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a vital component for electronic systems. With a high reliability rating and the acronym JCB100DYRD, it guarantees top-notch performance in demanding environments. Elevate your connectivity standards with this advanced connector.