JCB100DYRT

Heilind Number:SULJCB100DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB100DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB100DYRT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:200
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB100DYRT

Detailed Description

Introducing the JCB100DYRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent power requirements. The two-row, 200-position layout allows for versatile connectivity, while the threaded mounting and card extender termination method ensure secure and efficient installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for use in aerospace, defense, and industrial systems. The cantilever contact type and straddle orientation further enhance performance, while the matte tin termination plating guarantees long-term durability. Compact yet robust, with dimensions of 9.4mm (W) x 15.49mm (H) and a tail length of 4.45mm, this connector is a perfect solution for mission-critical electronics. Elevate your connectivity with the JCB100DYRT.