JCB105DHAD

Heilind Number:SULJCB105DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULJCB105DHAD

Detailed Description

Introducing the JCB105DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a current rating of 1A and a voltage rating of 300VAC, it meets stringent performance requirements. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Gold-plated contact pins and matte tin termination provide excellent conductivity and durability. With 210 positions in 2 rows and a pitch of 1.27mm, it offers high-density connectivity. Operating temperature range of -65 to 150°C guarantees stable performance in harsh environments. Measuring 23.24mm in height and 9.4mm in width, the connector is compact yet robust. Whether for aerospace, defense, or industrial applications, the JCB105DHAD is the ideal choice for reliable and high-speed board-to-board connections.