JCB105DHAN

Heilind Number:SULJCB105DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULJCB105DHAN

Detailed Description

Introducing the JCB105DHAN, a high-performance PA9T and Beryllium Copper female connector designed for superior connectivity in demanding electronic applications. With an amperage rating of 1A and voltage capacity of 300VAC, this connector ensures reliable power transmission. Featuring two rows and a pitch of 1.27mm (.05 in), it offers efficient signal transfer. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity. Its hairpin contact type and right-angle orientation make it ideal for space-saving installations. With 210 positions and a tail length of 2.54mm (.1 in), this connector is suitable for complex PCB connections. Operating in a wide temperature range of -65 to 150°C, it is highly durable. The termination method of Thru Hole and termination plating of Matte Tin ensure secure attachment. Measuring .915 in (23.24mm) in height and 9.4mm (.37 in) in width, it fits conveniently on PCBs. The JCB105DHAN is the perfect choice for high-reliability board-to-board and card edge connections in aerospace, defense, and industrial applications.