JCB105DHAR

Heilind Number:SULJCB105DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULJCB105DHAR

Detailed Description

The JCB105DHAR connector features a robust construction with PA9T and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a 1A amperage rating and 300VAC voltage capacity, it is ideal for high-power applications. The female connector with two rows and metal board lock mount type offers secure and stable connectivity. Utilizing a thru-hole termination method and gold contact plating on Beryllium Copper contacts, it guarantees excellent signal transmission. The 1.27mm pitch, hairpin contact type, and right-angle orientation facilitate easy mating. With 210 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is suitable for diverse industrial settings. Its compact design, measuring 23.24mm in height and 9.4mm in width, makes it space-efficient for PCB applications. The termination plating with Matte Tin ensures durability and longevity. Classified under hi-rel connectors, this JCB105DHAR model is a dependable solution for board-to-board and card edge connections in various electronic systems.