JCB105DHAS

Heilind Number:SULJCB105DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULJCB105DHAS

Detailed Description

The JCB105DHAS is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows for enhanced connectivity, this female connector is equipped with hairpin contacts made of durable beryllium copper and plated with gold, ensuring optimal signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of applications. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. Operating within a wide temperature range of -65 to 150°C, it guarantees stable performance even in harsh environments. With 210 positions and a pitch of 1.27mm (.05 in), it offers ample connectivity options while maintaining space efficiency. The matte tin termination plating adds to its durability. Perfect for high-speed data transmission and power delivery, this connector is a reliable solution for demanding electronic systems.