JCB105DHBD

Heilind Number:SULJCB105DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DHBD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB105DHBD

Detailed Description

Introducing the JCB105DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a 1A amperage rating and 300VAC voltage capability, it ensures efficient power transmission. The female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. The clearance hole mount type and thru-hole termination method simplify installation. The gold-plated Beryllium Copper contacts provide optimal conductivity, while the matte tin termination plating enhances longevity. With 210 positions and a pitch of 1.27mm, it offers ample connectivity options. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring .915 inches in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, military, and industrial applications, the JCB105DHBD is the perfect choice for high-reliability connectivity solutions.