JCB105DHBN

Heilind Number:SULJCB105DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DHBN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULJCB105DHBN

Detailed Description

The JCB105DHBN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Rated for 1A and 300VAC, it offers secure power and signal transmission. The gold-plated Hairpin contacts guarantee low contact resistance and high durability. Featuring a right-angle orientation and two rows of 105 positions each, it allows for dense PCB layouts. With a pitch of 1.27mm and through-hole termination, it facilitates easy assembly. Operating in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and commercial applications. The matte tin termination plating ensures long-term reliability. Perfect for applications requiring high-speed data transfer and signal integrity, this connector is a vital component for your electronic designs.