JCB105DHBR

Heilind Number:SULJCB105DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DHBR
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB105DHBR

Detailed Description

The JCB105DHBR is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with a metal board lock mount type, this connector ensures secure and reliable connections. With a pitch of 1.27 mm (0.05 in) and two rows of 105 positions each, it offers ample connectivity options. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and durability. Its hairpin contact type and right-angle orientation make it easy to install in tight spaces. Rated for up to 300 VAC and operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. With matte tin termination plating, it meets industry standards for reliability. Whether used in aerospace, defense, or industrial settings, the JCB105DHBR is a top choice for high-reliability applications.