JCB105DHFD

Heilind Number:SULJCB105DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DHFD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB105DHFD

Detailed Description

Introducing the JCB105DHFD, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation on PCBs. The termination method of surface mount with gold-plated Beryllium Copper contacts guarantees reliable signal transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector is suitable for various electronic systems. Its hairpin contact type and straight orientation, along with 210 positions and a tail length of 2.54mm, make it ideal for high-density connections. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Measuring at a connector height of 15.49mm and width of 9.4mm, it offers a compact yet efficient solution for your connectivity needs. The termination plating of matte tin ensures corrosion resistance, while its classification in the hi_rel category guarantees quality and reliability. Upgrade your PCB connections with the JCB105DHFD for seamless performance in demanding applications.