JCB105DHFN

Heilind Number:SULJCB105DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DHFN
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB105DHFN

Detailed Description

Introducing the JCB105DHFN, a high-performance board-to-board PCB connector designed for advanced electronic applications. With a sleek and compact form factor, this connector features two rows for efficient connectivity. The surface mount termination method ensures easy installation. Crafted with precision, it boasts contact material of beryllium copper with gold plating, guaranteeing optimal conductivity and durability. The hairpin contact type and straight orientation further enhance its functionality. With a pitch of 1.27mm (.05 in) and voltage rating of 300 VAC, it offers reliable performance in diverse environments. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for mission-critical systems. With 210 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. The matte tin termination plating adds to its resilience. Classified under high-quality connectors, this product is a must-have for demanding electronic projects.