JCB105DHHT

Heilind Number:SULJCB105DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DHHT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB105DHHT

Detailed Description

The JCB105DHHT is a high-performance female board-to-board PCB connector designed for demanding applications. With a compact pitch of 1.27mm (.05 in) and featuring two rows of contacts, this connector offers a total of 210 positions for secure and reliable connections. Its contact material, Beryllium Copper, plated with gold, ensures excellent conductivity and durability. The hairpin contact type, along with a threaded mount type and thru-hole termination method, guarantees stable and robust attachment to the PCB. Operating at a voltage of 300 VAC and with an amperage rating of 1 A, this connector is suitable for various power and signal transmission needs. With a wide operating temperature range of -65 to 150 °C, it can withstand harsh environmental conditions. The matte tin termination plating adds further protection against corrosion. Measuring just 15.49mm in height and 9.4mm in width, the JCB105DHHT is a space-efficient solution without compromising on performance. Its reliability and durability make it ideal for use in aerospace, defense, and other high-reliability applications.